
D0420SD-42-2001FN | |
|---|---|
DigiKey Part Number | D0420SD-42-2001FN-ND |
Manufacturer | |
Manufacturer Product Number | D0420SD-42-2001FN |
Description | DISPLAY VFD DOT MAT 4X20 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 4 Character +5V, -7V 120.00mm x 42.00mm x 9.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Outline L x W x H | 120.00mm x 42.00mm x 9.00mm | |
Viewing Area | - | |
Display Format | 20 x 4 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | +5V, -7V | |
Character Size | 5.00mm H x 3.00mm W | |
Number of Dots | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 424,19320 Kč | 424 193,20 Kč |
| Unit Price without VAT: | 424,19320 Kč |
|---|---|
| Unit Price with VAT: | 513,27377 Kč |

