


DK-M3-RS-U2-2M-20-L | |
|---|---|
DigiKey Part Number | 4640-DK-M3-RS-U2-2M-20-L-ND |
Manufacturer | |
Manufacturer Product Number | DK-M3-RS-U2-2M-20-L |
Description | EVAL BOARD FOR M3-RS-U2-2M-20-L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3-RS-U2-2M-20-L - Rotary Actuator Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Scale Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electromechanical | |
Function | Rotary Actuator | |
Embedded | Yes | |
Utilized IC / Part | M3-RS-U2-2M-20-L | |
Primary Attributes | Integrated M3 Motion Platform | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 493,00000 Kč | 73 493,00 Kč |
| Unit Price without VAT: | 73 493,00000 Kč |
|---|---|
| Unit Price with VAT: | 88 926,53000 Kč |


