
XPLBWT-00-0000-000BV50CB-SB01 | |
|---|---|
DigiKey Part Number | 1672-1094-ND |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BV50CB-SB01 |
Description | LED MOD XP-L2 WHT STARBRD 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XP-L2 White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 470lm (460lm ~ 480lm) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,65000 Kč | 253,65 Kč |
| 10 | 197,84900 Kč | 1 978,49 Kč |
| 100 | 165,43620 Kč | 16 543,62 Kč |
| 500 | 158,92750 Kč | 79 463,75 Kč |
| Unit Price without VAT: | 253,65000 Kč |
|---|---|
| Unit Price with VAT: | 306,91650 Kč |




