
XPGDWT-H1-0000-00HE8-SB01 | |
|---|---|
DigiKey Part Number | 1672-1114-ND |
Manufacturer | |
Manufacturer Product Number | XPGDWT-H1-0000-00HE8-SB01 |
Description | LED MOD XP-G3 WHT STARBRD 2700K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XP-G3 White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer New Energy | Voltage - Forward (Vf) (Typ) 2.73V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Bulk | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 125° |
Color White, Warm | Size / Dimension 19.89mm Dia |
CCT (K) 2700K | Height 2.30mm |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 144lm (139lm ~ 148lm) | Base Product Number |
Current - Test 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 10 | 155,72100 Kč | 1 557,21 Kč |
| 250 | 120,59152 Kč | 30 147,88 Kč |
| 500 | 115,96356 Kč | 57 981,78 Kč |
| 1 000 | 112,04995 Kč | 112 049,95 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |


