
XHP70B-00-0000-0D0BP240E-SB01 | |
---|---|
DigiKey Part Number | 1672-XHP70B-00-0000-0D0BP240E-SB01-ND |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0BP240E-SB01 |
Description | STARBOARD, XHP70B, WHITE, 4000K, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70 White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1830lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 585,74044 Kč | 146 435,11 Kč |
Unit Price without VAT: | 585,74044 Kč |
---|---|
Unit Price with VAT: | 708,74593 Kč |