Similar

XHP35A-H0-0000-0D0BC450E-SB01 | |
|---|---|
DigiKey Part Number | 1672-1039-ND |
Manufacturer | |
Manufacturer Product Number | XHP35A-H0-0000-0D0BC450E-SB01 |
Description | LED MOD XLAMP WH STARBOARD 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Xlamp® XHP35 White, Cool Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 11.3V |
Packaging Tray | Lumens/Watt @ Current - Test 125 lm/W |
Part Status Obsolete | Current - Max 1.05A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Cool | Viewing Angle 115° |
CCT (K) 5000K 5-Step MacAdam Ellipse | Size / Dimension 19.89mm Dia |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 493lm (475lm ~ 510lm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP70B-00-0000-0D0BP250E-SB01 | New Energy | 756 | 1672-1134-ND | 728,84000 Kč | Similar |


