Similar

XHP35A-0R-12-0D0BE450E | |
|---|---|
DigiKey Part Number | 1672-1004-ND |
Manufacturer | |
Manufacturer Product Number | XHP35A-0R-12-0D0BE450E |
Description | LED MOD XHP35A CL WH RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35A White, Cool Rectangle |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 45.2V |
Packaging Tray | Lumens/Watt @ Current - Test 161 lm/W |
Part Status Obsolete | Current - Max 3.15A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Cool | Size / Dimension 146.56mm L x 44.96mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Rectangle | Base Product Number |
Luminous Flux @ Current/Temperature 7620lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPH1-04C24-5070-00 | New Energy | 0 | LPH1-04C24-5070-00-ND | 1 194,56908 Kč | Similar |





