Parametric Equivalent

SPB1-24F01-4080-00 | |
|---|---|
DigiKey Part Number | 1672-SPB1-24F01-4080-00-ND |
Manufacturer | |
Manufacturer Product Number | SPB1-24F01-4080-00 |
Description | LED LINEAR MODULE, PERFORMANCE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1244lm (Typ) | |
Current - Test | 200mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 179 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 279.50mm L x 22.00mm W | |
Height | 6.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 147,11930 Kč | 735 596,50 Kč |
| Unit Price without VAT: | 147,11930 Kč |
|---|---|
| Unit Price with VAT: | 178,01435 Kč |


