
LST1-01H07-VLT1-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01H07-VLT1-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01H07-VLT1-01 |
Description | LED MOD LUXEON CZ VIOL STARBRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON CZ Violet Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Violet | |
CCT (K) | - | |
Wavelength | 425nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 458mW (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.23A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.89mm L x 19.89mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 172,64600 Kč | 1 726,46 Kč |
| 100 | 142,55960 Kč | 14 255,96 Kč |
| 500 | 129,47408 Kč | 64 737,04 Kč |
| 1 000 | 125,22850 Kč | 125 228,50 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |

