LED Lighting COBs, Engines, Modules LED Module LST1 UltraViolet Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01G08-UV01-01

DigiKey Part Number
1672-LST1-01G08-UV01-01-ND
Manufacturer
Manufacturer Product Number
LST1-01G08-UV01-01
Description
LED MOD LST1 ULTRAVIOL STARBRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LST1 UltraViolet Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
UltraViolet
CCT (K)
-
Wavelength
275nm ~ 280nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
30mW (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
6.5V
Lumens/Watt @ Current - Test
-
Current - Max
800mA
CRI (Color Rendering Index)
-
Viewing Angle
130°
Features
-
Size / Dimension
19.89mm Dia
Height
2.90mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1905,64000 Kč905,64 Kč
12733,70500 Kč8 804,46 Kč
108647,18556 Kč69 896,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:905,64000 Kč
Unit Price with VAT:1 095,82440 Kč