
LST1-01G01-IR02-00 | |
|---|---|
DigiKey Part Number | 1672-1155-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01G01-IR02-00 |
Description | LED MOD SST-10 STARBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SST-10 Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | 850nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 280mW | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 90° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,80000 Kč | 319,80 Kč |
| 10 | 250,42200 Kč | 2 504,22 Kč |
| 100 | 210,04720 Kč | 21 004,72 Kč |
| 500 | 192,51470 Kč | 96 257,35 Kč |
| 1 000 | 186,83054 Kč | 186 830,54 Kč |
| Unit Price without VAT: | 319,80000 Kč |
|---|---|
| Unit Price with VAT: | 386,95800 Kč |



