
LST1-01C48-4080-01 | |
|---|---|
DigiKey Part Number | 1672-1164-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01C48-4080-01 |
Description | LED MOD XHP35.2 WH STARBD 4000K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35.2 White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 550lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 11.9V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,88000 Kč | 430,88 Kč |
| 10 | 342,05700 Kč | 3 420,57 Kč |
| 100 | 290,51780 Kč | 29 051,78 Kč |
| 500 | 268,16882 Kč | 134 084,41 Kč |
| Unit Price without VAT: | 430,88000 Kč |
|---|---|
| Unit Price with VAT: | 521,36480 Kč |



