
LSS1-04C22-3080-00 | |
|---|---|
DigiKey Part Number | LSS1-04C22-3080-00-ND |
Manufacturer | |
Manufacturer Product Number | LSS1-04C22-3080-00 |
Description | LED MOD XHP50.2 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50.2 White, Warm Square |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 44.8V |
Packaging Tray | Lumens/Watt @ Current - Test 132 lm/W |
Part Status Active | Current - Max 1.5A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 170.18mm L x 32.99mm W |
CCT (K) 3000K 5-Step MacAdam Ellipse | Height 1.52mm |
Configuration Square | Lens Type Domed |
Luminous Flux @ Current/Temperature 4160lm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 715,57724 Kč | 357 788,62 Kč |
| Unit Price without VAT: | 715,57724 Kč |
|---|---|
| Unit Price with VAT: | 865,84846 Kč |


