
LSB1-12G08-UV01-00 | |
|---|---|
DigiKey Part Number | 1672-LSB1-12G08-UV01-00-ND |
Manufacturer | |
Manufacturer Product Number | LSB1-12G08-UV01-00 |
Description | LED MOD ULTRAVIO LNR LGT STRP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - UltraViolet Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | UltraViolet | |
CCT (K) | - | |
Wavelength | 275nm ~ 280nm | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 37.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 281.00mm L x 19.20mm W | |
Height | 5.95mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 203,79000 Kč | 5 203,79 Kč |
| 10 | 4 935,70300 Kč | 49 357,03 Kč |
| Unit Price without VAT: | 5 203,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 296,58590 Kč |




