LPS1-04C24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS1-04C24-5080-00

DigiKey Part Number
LPS1-04C24-5080-00-ND
Manufacturer
Manufacturer Product Number
LPS1-04C24-5080-00
Description
LED MOD XHP70.2 COOL WH SQ 5000K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP70.2 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
7320lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
44.8V
Lumens/Watt @ Current - Test
156 lm/W
Current - Max
2.4A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
70.00mm L x 70.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5001 167,60148 Kč583 800,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 167,60148 Kč
Unit Price with VAT:1 412,79779 Kč