
LPH1-03C24-3070-00 | |
|---|---|
DigiKey Part Number | LPH1-03C24-3070-00-ND |
Manufacturer | |
Manufacturer Product Number | LPH1-03C24-3070-00 |
Description | LED MOD XHP70.2 WH LNR STR 3000K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70.2 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 33.6V |
Packaging Tray | Lumens/Watt @ Current - Test 145 lm/W |
Part Status Active | Current - Max 2.4A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Size / Dimension 132.08mm L x 32.99mm W |
CCT (K) 3000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Linear Light Strip | Base Product Number |
Luminous Flux @ Current/Temperature 5130lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 865,72486 Kč | 432 862,43 Kč |
| Unit Price without VAT: | 865,72486 Kč |
|---|---|
| Unit Price with VAT: | 1 047,52708 Kč |


