
P3A-260906U | |
|---|---|
DigiKey Part Number | 4256-P3A-260906U-ND |
Manufacturer | |
Manufacturer Product Number | P3A-260906U |
Description | BOX ABS BLACK 2.58"L X 0.90"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 2.578" L x 0.898" W (65.48mm x 22.81mm) X 0.562" (14.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.578" L x 0.898" W (65.48mm x 22.81mm) | |
Height | 0.562" (14.28mm) | |
Area (L x W) | 2.31in² (14.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 5 | 91,59400 Kč | 457,97 Kč |
| 10 | 85,60900 Kč | 856,09 Kč |
| 25 | 78,28880 Kč | 1 957,22 Kč |
| 50 | 73,17380 Kč | 3 658,69 Kč |
| 100 | 68,39470 Kč | 6 839,47 Kč |
| 250 | 62,55220 Kč | 15 638,05 Kč |
| 500 | 58,46516 Kč | 29 232,58 Kč |
| 1 000 | 57,21955 Kč | 57 219,55 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |






