
NRJ6HF | |
|---|---|
DigiKey Part Number | 6473-NRJ6HF-ND |
Manufacturer | |
Manufacturer Product Number | NRJ6HF |
Description | JACK 1/4" STEREO SWITCHED SLIM - |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Packaging Box | Features Mounting Hardware, Thread Lock |
Part Status Active | Insulation Color Black |
Connector Type Phone Jack | Operating Temperature -25°C ~ 70°C |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Bronze |
Internal Switch(s) Three Switches | Panel Hole Size 0.441" (11.20mm) |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,83760 Kč | 570,94 Kč |
| 50 | 21,74560 Kč | 1 087,28 Kč |
| 200 | 19,71500 Kč | 3 943,00 Kč |
| 400 | 18,77378 Kč | 7 509,51 Kč |
| 600 | 18,24412 Kč | 10 946,47 Kč |
| 1 000 | 17,59800 Kč | 17 598,00 Kč |
| 2 600 | 16,45097 Kč | 42 772,52 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

