
NC3FXX | |
|---|---|
DigiKey Part Number | 6473-NC3FXX-ND |
Manufacturer | |
Manufacturer Product Number | NC3FXX |
Description | CABLE END XX SERIES 3 PIN FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Color Silver |
Mfr | Ingress Protection IP40 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 16A |
Shell Size - Insert XLR | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.315" (3.50mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation N (Normal) | Contact Material Bronze |
Primary Material Metal | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Finish Nickel | Applications Audio |
Contact Finish - Mating Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 103,47800 Kč | 1 034,78 Kč |
| 25 | 97,00240 Kč | 2 425,06 Kč |
| 50 | 92,36600 Kč | 4 618,30 Kč |
| 100 | 87,95640 Kč | 8 795,64 Kč |
| 300 | 81,39663 Kč | 24 418,99 Kč |
| 500 | 78,51656 Kč | 39 258,28 Kč |
| 1 000 | 74,77220 Kč | 74 772,20 Kč |
| 2 500 | 70,09620 Kč | 175 240,50 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |


