
HP-LOAD | |
|---|---|
DigiKey Part Number | 6113-HP-LOAD-ND |
Manufacturer | |
Manufacturer Product Number | HP-LOAD |
Description | Headphone Dummy Load |
Customer Reference | |
Detailed Description | Dummy Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neurochrome | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Dummy Load | |
For Use With/Related Products | - | |
Specifications | 32 ~ 600 Ohms, 8W, 100 ~ 10000pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 775,40000 Kč | 37 775,40 Kč |
| Unit Price without VAT: | 37 775,40000 Kč |
|---|---|
| Unit Price with VAT: | 45 708,23400 Kč |

