
S6R3216W1B-XI10T | |
---|---|
DigiKey Part Number | 5446-S6R3216W1B-XI10TTR-ND - Tape & Reel (TR) 5446-S6R3216W1B-XI10TCT-ND - Cut Tape (CT) 5446-S6R3216W1B-XI10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6R3216W1B-XI10T |
Description | ASYNC. FAST SRAM 32M BIT, 2MX16, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 10 ns 48-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Access Time | 10 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 385,15000 Kč | 385,15 Kč |
10 | 356,86000 Kč | 3 568,60 Kč |
25 | 345,61960 Kč | 8 640,49 Kč |
50 | 337,16680 Kč | 16 858,34 Kč |
100 | 328,79950 Kč | 32 879,95 Kč |
250 | 327,62256 Kč | 81 905,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 310,99315 Kč | 310 993,15 Kč |
Unit Price without VAT: | 385,15000 Kč |
---|---|
Unit Price with VAT: | 466,03150 Kč |