
S6R1616W1B-XI10T | |
|---|---|
DigiKey Part Number | 5446-S6R1616W1B-XI10TTR-ND - Tape & Reel (TR) 5446-S6R1616W1B-XI10TCT-ND - Cut Tape (CT) 5446-S6R1616W1B-XI10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6R1616W1B-XI10T |
Description | ASYNC. FAST SRAM 16M BIT, 1MX16, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Access Time | 10 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,60000 Kč | 268,60 Kč |
| 10 | 249,27400 Kč | 2 492,74 Kč |
| 25 | 241,51920 Kč | 6 037,98 Kč |
| 50 | 235,68420 Kč | 11 784,21 Kč |
| 100 | 229,88710 Kč | 22 988,71 Kč |
| 250 | 225,44552 Kč | 56 361,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 223,86443 Kč | 223 864,43 Kč |
| Unit Price without VAT: | 268,60000 Kč |
|---|---|
| Unit Price with VAT: | 325,00600 Kč |



