
S6R1608W1B-UI10T | |
|---|---|
DigiKey Part Number | 5446-S6R1608W1B-UI10TTR-ND - Tape & Reel (TR) 5446-S6R1608W1B-UI10TCT-ND - Cut Tape (CT) 5446-S6R1608W1B-UI10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6R1608W1B-UI10T |
Description | ASYNC. FAST SRAM 16M BIT, 2MX8, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 44-TSOP2 |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 10 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,12000 Kč | 266,12 Kč |
| 10 | 246,97100 Kč | 2 469,71 Kč |
| 25 | 239,28760 Kč | 5 982,19 Kč |
| 50 | 233,50660 Kč | 11 675,33 Kč |
| 100 | 227,76290 Kč | 22 776,29 Kč |
| 250 | 223,36240 Kč | 55 840,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 221,79595 Kč | 221 795,95 Kč |
| Unit Price without VAT: | 266,12000 Kč |
|---|---|
| Unit Price with VAT: | 322,00520 Kč |


