
S3R6416V1M-XI70T | |
|---|---|
DigiKey Part Number | 5446-S3R6416V1M-XI70TTR-ND - Tape & Reel (TR) 5446-S3R6416V1M-XI70TCT-ND - Cut Tape (CT) 5446-S3R6416V1M-XI70TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3R6416V1M-XI70T |
Description | MRAM MEMORY IC 64MBIT PPI 3.3V 7 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 64Mbit PPI - Parallel 70 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | PPI - Parallel | |
Write Cycle Time - Word, Page | 240ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,80000 Kč | 1 005,80 Kč |
| 10 | 929,37100 Kč | 9 293,71 Kč |
| 25 | 899,28560 Kč | 22 482,14 Kč |
| 50 | 876,81760 Kč | 43 840,88 Kč |
| 100 | 854,69210 Kč | 85 469,21 Kč |
| 250 | 826,06300 Kč | 206 515,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 784,39625 Kč | 784 396,25 Kč |
| Unit Price without VAT: | 1 005,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,01800 Kč |


