New at DigiKey
S3A1604V0M-JI1ATD0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A1604V0M-JI1ATD0

DigiKey Part Number
5446-S3A1604V0M-JI1ATD0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3A1604V0M-JI1ATD0
Description
IC RAM 16M SPI/QUAD I/O 108MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 108 MHz 7 ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
4M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000228,45523 Kč228 455,23 Kč
Manufacturers Standard Package
Unit Price without VAT:228,45523 Kč
Unit Price with VAT:276,43083 Kč