Standard, Releasable Natural 7.12" (180.85mm) 0.290" (7.37mm) 175 lbs (79.38 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKT-S24NL-TA

DigiKey Part Number
4601-WKT-S24NL-TA-ND
Manufacturer
RETYZ
Manufacturer Product Number
WKT-S24NL-TA
Description
CBL TIE RELEASEABLE NAT 175LB 2'
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 7.12" (180.85mm) 0.290" (7.37mm) 175 lbs (79.38 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RETYZ
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
24"
Bundle Diameter
7.12" (180.85mm)
Width
0.290" (7.37mm)
Length - Actual
2.000' (609.60mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.38 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10022,26000 Kč2 226,00 Kč
20021,19645 Kč4 239,29 Kč
30020,59833 Kč6 179,50 Kč
40020,18433 Kč8 073,73 Kč
50019,86872 Kč9 934,36 Kč
60019,61458 Kč11 768,75 Kč
70019,40246 Kč13 581,72 Kč
80019,22053 Kč15 376,42 Kč
90019,06129 Kč17 155,16 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč