
WKT-S24BK-TA | |
|---|---|
DigiKey Part Number | 4601-WKT-S24BK-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | WKT-S24BK-TA |
Description | CBL TIE RELEASEABLE BLK 175LB 2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 7.12" (180.85mm) 0.290" (7.37mm) 175 lbs (79.38 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 24" | |
Bundle Diameter | 7.12" (180.85mm) | |
Width | 0.290" (7.37mm) | |
Length - Actual | 2.000' (609.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.38 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,59130 Kč | 2 359,13 Kč |
| 200 | 22,46260 Kč | 4 492,52 Kč |
| 300 | 21,82883 Kč | 6 548,65 Kč |
| 400 | 21,39015 Kč | 8 556,06 Kč |
| 500 | 21,05596 Kč | 10 527,98 Kč |
| 600 | 20,78697 Kč | 12 472,18 Kč |
| 700 | 20,56184 Kč | 14 393,29 Kč |
| 800 | 20,36911 Kč | 16 295,29 Kč |
| 900 | 20,20054 Kč | 18 180,49 Kč |
| Unit Price without VAT: | 23,59130 Kč |
|---|---|
| Unit Price with VAT: | 28,54547 Kč |

