Standard, Releasable Natural 5.20" (132.08mm) 0.290" (7.37mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKT-S18NL-TA

DigiKey Part Number
4601-WKT-S18NL-TA-ND
Manufacturer
RETYZ
Manufacturer Product Number
WKT-S18NL-TA
Description
CBL TIE RELEAS NAT 120LB 1.500'
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 5.20" (132.08mm) 0.290" (7.37mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RETYZ
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
18"
Bundle Diameter
5.20" (132.08mm)
Width
0.290" (7.37mm)
Length - Actual
1.500' (457.20mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10017,98690 Kč1 798,69 Kč
20017,12805 Kč3 425,61 Kč
30016,64440 Kč4 993,32 Kč
40016,30968 Kč6 523,87 Kč
50016,05508 Kč8 027,54 Kč
60015,84963 Kč9 509,78 Kč
70015,67830 Kč10 974,81 Kč
80015,53118 Kč12 424,94 Kč
90015,40250 Kč13 862,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,98690 Kč
Unit Price with VAT:21,76415 Kč