
WKT-S14NL-TA | |
|---|---|
DigiKey Part Number | 4601-WKT-S14NL-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | WKT-S14NL-TA |
Description | CBL TIE RELEAS NAT 120LB 1.167' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 3.93" (99.82mm) 0.290" (7.37mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14" | |
Bundle Diameter | 3.93" (99.82mm) | |
Width | 0.290" (7.37mm) | |
Length - Actual | 1.167' (355.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,79620 Kč | 1 279,62 Kč |
| 200 | 12,18410 Kč | 2 436,82 Kč |
| 300 | 11,84007 Kč | 3 552,02 Kč |
| 400 | 11,60193 Kč | 4 640,77 Kč |
| 500 | 11,42040 Kč | 5 710,20 Kč |
| 600 | 11,27453 Kč | 6 764,72 Kč |
| 700 | 11,15264 Kč | 7 806,85 Kč |
| 800 | 11,04784 Kč | 8 838,27 Kč |
| 900 | 10,95629 Kč | 9 860,66 Kč |
| Unit Price without VAT: | 12,79620 Kč |
|---|---|
| Unit Price with VAT: | 15,48340 Kč |

