
VRT-S06NL-TA | |
|---|---|
DigiKey Part Number | 4601-VRT-S06NL-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | VRT-S06NL-TA |
Description | CBL TIE RELEASEABLE NAT 18LB 6" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.49" (37.85mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6" | |
Bundle Diameter | 1.49" (37.85mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,92190 Kč | 492,19 Kč |
| 200 | 4,68780 Kč | 937,56 Kč |
| 300 | 4,55517 Kč | 1 366,55 Kč |
| 400 | 4,46313 Kč | 1 785,25 Kč |
| 500 | 4,39320 Kč | 2 196,60 Kč |
| 600 | 4,33713 Kč | 2 602,28 Kč |
| 700 | 4,29019 Kč | 3 003,13 Kč |
| 800 | 4,24974 Kč | 3 399,79 Kč |
| 900 | 4,21453 Kč | 3 793,08 Kč |
| Unit Price without VAT: | 4,92190 Kč |
|---|---|
| Unit Price with VAT: | 5,95550 Kč |

