Standard, Releasable Black 1.49" (37.85mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRT-S06BK-TA

DigiKey Part Number
4601-VRT-S06BK-TA-ND
Manufacturer
RETYZ
Manufacturer Product Number
VRT-S06BK-TA
Description
CBL TIE RELEASEABLE BLK 18LB 6"
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 1.49" (37.85mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RETYZ
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
6"
Bundle Diameter
1.49" (37.85mm)
Width
0.090" (2.29mm)
Length - Actual
0.500' (152.40mm, 6.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1004,92190 Kč492,19 Kč
2004,68780 Kč937,56 Kč
3004,55517 Kč1 366,55 Kč
4004,46313 Kč1 785,25 Kč
5004,39320 Kč2 196,60 Kč
6004,33713 Kč2 602,28 Kč
7004,29019 Kč3 003,13 Kč
8004,24974 Kč3 399,79 Kč
9004,21453 Kč3 793,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4,92190 Kč
Unit Price with VAT:5,95550 Kč