
EVT-S14NL-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S14NL-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S14NL-TA |
Description | CBL TIE RELEAS NAT 50LB 1.167' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 3.40" (86.36mm) 0.220" (5.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14" | |
Bundle Diameter | 3.40" (86.36mm) | |
Width | 0.220" (5.60mm) | |
Length - Actual | 1.167' (355.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,68010 Kč | 968,01 Kč |
| 200 | 9,21600 Kč | 1 843,20 Kč |
| 300 | 8,95633 Kč | 2 686,90 Kč |
| 400 | 8,77613 Kč | 3 510,45 Kč |
| 500 | 8,63858 Kč | 4 319,29 Kč |
| 600 | 8,52798 Kč | 5 116,79 Kč |
| 700 | 8,43580 Kč | 5 905,06 Kč |
| 800 | 8,35668 Kč | 6 685,34 Kč |
| 900 | 8,28744 Kč | 7 458,70 Kč |
| Unit Price without VAT: | 9,68010 Kč |
|---|---|
| Unit Price with VAT: | 11,71292 Kč |

