
EVT-S12BK-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S12BK-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S12BK-TA |
Description | CBL TIE RELEASEABLE BLK 50LB 1' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.40" (86.36mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 12" | |
Bundle Diameter | 3.40" (86.36mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,79610 Kč | 879,61 Kč |
| 200 | 8,37610 Kč | 1 675,22 Kč |
| 300 | 8,13953 Kč | 2 441,86 Kč |
| 400 | 7,97558 Kč | 3 190,23 Kč |
| 500 | 7,85074 Kč | 3 925,37 Kč |
| 600 | 7,75037 Kč | 4 650,22 Kč |
| 700 | 7,66637 Kč | 5 366,46 Kč |
| 800 | 7,59445 Kč | 6 075,56 Kč |
| 900 | 7,53151 Kč | 6 778,36 Kč |
| Unit Price without VAT: | 8,79610 Kč |
|---|---|
| Unit Price with VAT: | 10,64328 Kč |

