
EVT-S08NL-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S08NL-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S08NL-TA |
Description | CBL TIE RELEASEABLE NAT 50LB 8" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.16" (54.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8" | |
Bundle Diameter | 2.16" (54.80mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,81600 Kč | 681,60 Kč |
| 200 | 6,48945 Kč | 1 297,89 Kč |
| 300 | 6,30640 Kč | 1 891,92 Kč |
| 400 | 6,17918 Kč | 2 471,67 Kč |
| 500 | 6,08270 Kč | 3 041,35 Kč |
| 600 | 6,00473 Kč | 3 602,84 Kč |
| 700 | 5,93973 Kč | 4 157,81 Kč |
| 800 | 5,88390 Kč | 4 707,12 Kč |
| 900 | 5,83534 Kč | 5 251,81 Kč |
| Unit Price without VAT: | 6,81600 Kč |
|---|---|
| Unit Price with VAT: | 8,24736 Kč |

