
EVT-S06BK-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S06BK-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S06BK-TA |
Description | CBL TIE RELEASEABLE BLK 50LB 6" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.49" (37.85mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6" | |
Bundle Diameter | 1.49" (37.85mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,49050 Kč | 649,05 Kč |
| 200 | 6,18075 Kč | 1 236,15 Kč |
| 300 | 6,00613 Kč | 1 801,84 Kč |
| 400 | 5,88523 Kč | 2 354,09 Kč |
| 500 | 5,79292 Kč | 2 896,46 Kč |
| 600 | 5,71880 Kč | 3 431,28 Kč |
| 700 | 5,65686 Kč | 3 959,80 Kč |
| 800 | 5,60384 Kč | 4 483,07 Kč |
| 900 | 5,55747 Kč | 5 001,72 Kč |
| Unit Price without VAT: | 6,49050 Kč |
|---|---|
| Unit Price with VAT: | 7,85351 Kč |

