
MOD54415-100IR | |
|---|---|
DigiKey Part Number | 528-1020-ND |
Manufacturer | |
Manufacturer Product Number | MOD54415-100IR |
Description | IC MOD COLDFIRE 250MHZ 64MB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ColdFire® Embedded Module ColdFire 54415 250MHz 64MB 32MB |
Datasheet | Datasheet |
Category | Speed 250MHz |
Manufacturer NetBurner Inc. | Flash Size 32MB |
Series | RAM Size 64MB |
Packaging Bulk | Connector Type RJ-45, 2x50 Header |
Part Status Active | Size / Dimension 2.950" L x 2.000" W (74.90mm x 50.80mm) |
Module/Board Type MCU, Ethernet Core | Operating Temperature -40°C ~ 85°C |
Core Processor ColdFire 54415 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 600,47000 Kč | 2 600,47 Kč |
| 10 | 2 238,54600 Kč | 22 385,46 Kč |
| 25 | 2 214,45360 Kč | 55 361,34 Kč |
| Unit Price without VAT: | 2 600,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 146,56870 Kč |










