



NN AMC 2951 PC01 | |
|---|---|
DigiKey Part Number | 1816-NNAMC2951PC01-ND |
Manufacturer | |
Manufacturer Product Number | NN AMC 2951 PC01 |
Description | SENSOR INFRARED 10MS I2C USB |
Customer Reference | |
Detailed Description | Infrared 10 ms I2C, USB Card Edge/Solder Pad |
Datasheet | Datasheet |
Category | Response Time 10 ms |
Manufacturer Neonode Inc. | Output Type I2C, USB |
Series | Termination Style Card Edge/Solder Pad |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -20°C ~ 65°C |
Sensor Type Infrared | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 265,53000 Kč | 2 265,53 Kč |
| 5 | 2 105,98800 Kč | 10 529,94 Kč |
| 10 | 2 046,55000 Kč | 20 465,50 Kč |
| 25 | 1 975,40800 Kč | 49 385,20 Kč |
| 50 | 1 926,69360 Kč | 96 334,68 Kč |
| 100 | 1 881,98360 Kč | 188 198,36 Kč |
| Unit Price without VAT: | 2 265,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 741,29130 Kč |

