N-Channel 30 V 1.5A (Ta) 750W (Ta) Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK1482-T-AZ

DigiKey Part Number
2156-2SK1482-T-AZ-ND
Manufacturer
NEC Corporation
Manufacturer Product Number
2SK1482-T-AZ
Description
SMALL SIGNAL FET
Customer Reference
Detailed Description
N-Channel 30 V 1.5A (Ta) 750W (Ta) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
750W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 162
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2162
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50312,59881 Kč6 337,20 Kč
Unit Price without VAT:12,59881 Kč
Unit Price with VAT:15,24456 Kč