
SG101N-915 | |
|---|---|
DigiKey Part Number | 730-1012-ND |
Manufacturer | |
Manufacturer Product Number | SG101N-915 |
Description | RF ANT 915MHZ WHIP STR N CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | N Type | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 571,07000 Kč | 1 571,07 Kč |
| 10 | 1 303,07300 Kč | 13 030,73 Kč |
| 25 | 1 236,17760 Kč | 30 904,44 Kč |
| 100 | 1 162,66140 Kč | 116 266,14 Kč |
| Unit Price without VAT: | 1 571,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 900,99470 Kč |



