
S467AH-915S | |
|---|---|
DigiKey Part Number | 730-1011-ND |
Manufacturer | |
Manufacturer Product Number | S467AH-915S |
Description | RF ANT 915MHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.248" (209.50mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,70000 Kč | 338,70 Kč |
| 10 | 267,97600 Kč | 2 679,76 Kč |
| 50 | 239,67120 Kč | 11 983,56 Kč |
| 100 | 230,90660 Kč | 23 090,66 Kč |
| 250 | 221,65656 Kč | 55 414,14 Kč |
| 500 | 216,08034 Kč | 108 040,17 Kč |
| Unit Price without VAT: | 338,70000 Kč |
|---|---|
| Unit Price with VAT: | 409,82700 Kč |



