
S463AM-868 | |
|---|---|
DigiKey Part Number | 730-1064-ND |
Manufacturer | |
Manufacturer Product Number | S463AM-868 |
Description | RF ANT 868MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 867MHz ~ 869MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.929" (176.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 10 | 311,33700 Kč | 3 113,37 Kč |
| 25 | 291,28440 Kč | 7 282,11 Kč |
| 100 | 269,24270 Kč | 26 924,27 Kč |
| 250 | 258,73736 Kč | 64 684,34 Kč |
| 500 | 252,40646 Kč | 126 203,23 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |



