RF ANTENNA Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S463AH-868

DigiKey Part Number
730-1065-ND
Manufacturer
Manufacturer Product Number
S463AH-868
Description
RF ANT 868MHZ WHIP STR RP-SMA ML
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nearson Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
867MHz ~ 869MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.929" (176.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,55000 Kč394,55 Kč
10313,81500 Kč3 138,15 Kč
25293,61920 Kč7 340,48 Kč
100271,43480 Kč27 143,48 Kč
250260,86068 Kč65 215,17 Kč
500254,48694 Kč127 243,47 Kč
Manufacturers Standard Package
Unit Price without VAT:394,55000 Kč
Unit Price with VAT:477,40550 Kč