
L324AM-434 | |
|---|---|
DigiKey Part Number | 730-1002-ND |
Manufacturer | |
Manufacturer Product Number | L324AM-434 |
Description | RF ANT 434MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 434MHz | |
Frequency Range | 433MHz ~ 435MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 10 | 282,92700 Kč | 2 829,27 Kč |
| 50 | 253,29880 Kč | 12 664,94 Kč |
| 100 | 244,12480 Kč | 24 412,48 Kč |
| 250 | 234,43764 Kč | 58 609,41 Kč |
| 500 | 228,59934 Kč | 114 299,67 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |


