STDCSU2-12M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 2 188
Unit Price: 12,10000 Kč
Datasheet
12 MHz ±50ppm Crystal 8pF 150 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCSU2-12M

DigiKey Part Number
644-STDCSU2-12MTR-ND - Tape & Reel (TR)
644-STDCSU2-12MCT-ND - Cut Tape (CT)
644-STDCSU2-12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSU2-12M
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 8pF 150 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±150ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.059" (1.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-120-8-33AQ-VY-TR3ECS Inc.2 18850-ECS-120-8-33AQ-VY-TR3CT-ND12,10000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1018,95800 Kč189,58 Kč
2517,91920 Kč447,98 Kč
5017,18080 Kč859,04 Kč
10016,46960 Kč1 646,96 Kč
25015,57572 Kč3 893,93 Kč
50014,93128 Kč7 465,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,31396 Kč14 313,96 Kč
2 00013,72230 Kč27 444,60 Kč
3 00013,38791 Kč40 163,73 Kč
5 00012,97834 Kč64 891,70 Kč
7 00012,71554 Kč89 008,78 Kč
10 00012,44287 Kč124 428,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč