
STDCSK8-12M | |
|---|---|
DigiKey Part Number | 644-STDCSK8-12MTR-ND - Tape & Reel (TR) 644-STDCSK8-12MCT-ND - Cut Tape (CT) 644-STDCSK8-12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSK8-12M |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,91060 Kč | 545,53 Kč |
| 100 | 10,45910 Kč | 1 045,91 Kč |
| 250 | 9,89088 Kč | 2 472,72 Kč |
| 500 | 9,48102 Kč | 4 740,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,08898 Kč | 9 088,98 Kč |
| 2 000 | 8,71312 Kč | 17 426,24 Kč |
| 3 000 | 8,50055 Kč | 25 501,65 Kč |
| 5 000 | 8,24025 Kč | 41 201,25 Kč |
| 7 000 | 8,07319 Kč | 56 512,33 Kč |
| 10 000 | 7,89991 Kč | 78 999,10 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



