19.2 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRG2-19.2M

DigiKey Part Number
644-STDCRG2-19.2MTR-ND - Tape & Reel (TR)
644-STDCRG2-19.2MCT-ND - Cut Tape (CT)
644-STDCRG2-19.2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG2-19.2M
Description
CRYSTAL 19.2000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.2 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,59600 Kč95,96 Kč
259,08800 Kč227,20 Kč
508,71000 Kč435,50 Kč
1008,34880 Kč834,88 Kč
2507,89524 Kč1 973,81 Kč
5007,56852 Kč3 784,26 Kč
1 0007,25523 Kč7 255,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,78550 Kč20 356,50 Kč
6 0006,50501 Kč39 030,06 Kč
9 0006,34641 Kč57 117,69 Kč
15 0006,15213 Kč92 281,95 Kč
21 0006,02752 Kč126 577,92 Kč
30 0005,89823 Kč176 946,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč