
STDCRG2-10M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-10MTR-ND - Tape & Reel (TR) 644-STDCRG2-10MCT-ND - Cut Tape (CT) 644-STDCRG2-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-10M |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-10.000MDHV-T | TXC CORPORATION | 12 286 | 887-7V-10.000MDHV-TCT-ND | 11,26000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,53100 Kč | 95,31 Kč |
| 25 | 9,02640 Kč | 225,66 Kč |
| 50 | 8,65080 Kč | 432,54 Kč |
| 100 | 8,29210 Kč | 829,21 Kč |
| 250 | 7,84168 Kč | 1 960,42 Kč |
| 500 | 7,51716 Kč | 3 758,58 Kč |
| 1 000 | 7,20599 Kč | 7 205,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73945 Kč | 20 218,35 Kč |
| 6 000 | 6,46086 Kč | 38 765,16 Kč |
| 9 000 | 6,30334 Kč | 56 730,06 Kč |
| 15 000 | 6,11038 Kč | 91 655,70 Kč |
| 21 000 | 5,98661 Kč | 125 718,81 Kč |
| 30 000 | 5,85820 Kč | 175 746,00 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |










