
STDCRG1-27M | |
|---|---|
DigiKey Part Number | 644-STDCRG1-27MTR-ND - Tape & Reel (TR) 644-STDCRG1-27MCT-ND - Cut Tape (CT) 644-STDCRG1-27MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG1-27M |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,85156 Kč | 23 554,68 Kč |
| 6 000 | 7,52706 Kč | 45 162,36 Kč |
| 9 000 | 7,34362 Kč | 66 092,58 Kč |
| 15 000 | 7,11893 Kč | 106 783,95 Kč |
| 21 000 | 6,97479 Kč | 146 470,59 Kč |
| 30 000 | 6,82521 Kč | 204 756,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,63440 Kč | 265,86 Kč |
| 50 | 10,19660 Kč | 509,83 Kč |
| 100 | 9,77350 Kč | 977,35 Kč |
| 250 | 9,24264 Kč | 2 310,66 Kč |
| 500 | 8,85994 Kč | 4 429,97 Kč |
| 1 000 | 8,49346 Kč | 8 493,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 11,11000 Kč | 111,10 Kč |
| 25 | 10,51120 Kč | 262,78 Kč |
| 50 | 10,07840 Kč | 503,92 Kč |
| 100 | 9,66020 Kč | 966,02 Kč |
| 250 | 9,13548 Kč | 2 283,87 Kč |
| 500 | 8,75724 Kč | 4 378,62 Kč |
| 1 000 | 8,39501 Kč | 8 395,01 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |

