
STDCQS1-25M | |
|---|---|
DigiKey Part Number | 644-STDCQS1-25MTR-ND - Tape & Reel (TR) 644-STDCQS1-25MCT-ND - Cut Tape (CT) 644-STDCQS1-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCQS1-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,93500 Kč | 169,35 Kč |
| 25 | 16,01720 Kč | 400,43 Kč |
| 50 | 15,34960 Kč | 767,48 Kč |
| 100 | 14,71560 Kč | 1 471,56 Kč |
| 250 | 13,91644 Kč | 3 479,11 Kč |
| 500 | 13,34084 Kč | 6 670,42 Kč |
| 1 000 | 12,78922 Kč | 12 789,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,96174 Kč | 35 885,22 Kč |
| 6 000 | 11,46778 Kč | 68 806,68 Kč |
| 9 000 | 11,18851 Kč | 100 696,59 Kč |
| 15 000 | 10,84660 Kč | 162 699,00 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |



