Parametric Equivalent

STDCIX1-48M | |
|---|---|
DigiKey Part Number | 644-STDCIX1-48MTR-ND - Tape & Reel (TR) 644-STDCIX1-48MCT-ND - Cut Tape (CT) 644-STDCIX1-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCIX1-48M |
Description | CRYSTAL 48MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,93960 Kč | 498,49 Kč |
| 50 | 19,11660 Kč | 955,83 Kč |
| 100 | 18,32500 Kč | 1 832,50 Kč |
| 250 | 17,33008 Kč | 4 332,52 Kč |
| 500 | 16,61362 Kč | 8 306,81 Kč |
| 1 000 | 15,92656 Kč | 15 926,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,89647 Kč | 44 689,41 Kč |
| 6 000 | 14,28162 Kč | 85 689,72 Kč |
| 9 000 | 13,93413 Kč | 125 407,17 Kč |
| 15 000 | 13,50848 Kč | 202 627,20 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


